Ferm GGM1003 Glue gun
With the FERM RCD 1003 Cordless hot glue gun, you can quickly in and around your house work. This powerful and handy glue gun is suitable for a large variation of glue tasks. The comfortable machine with soft grip is in no less than 15 seconds is rea…
- Warranty: 24 months
- Manufacturer: Ferm
With the FERM RCD 1003 Cordless hot glue gun, you can quickly in and around your house work. This powerful and handy glue gun is suitable for a large variation of glue tasks. The comfortable machine with soft grip is in no less than 15 seconds is rea…
- Warranty: 24 months
- Manufacturer: Ferm
Technical data
- Charging period 60 min
Capacity | 1.5 Ah |
---|---|
Technology | Li-ion |
Product type | Glue gun |
Cordless hot glue gun 7.2V 1.5Ah Li-Ion
With the FERM RCD 1003 Cordless hot glue gun, you can quickly in and around your house work. This powerful and handy glue gun is suitable for a large variation of glue tasks. The comfortable machine with soft grip is in no less than 15 seconds is ready for use. With a melting temperature of 170 degrees, you can easily wood, glass, plastic or ceramic relative to each other. A full Li-ion battery lasts for about 45 minutes, the device switches off automatically after five minutes of inactivity. The device comes in a sturdy storage box for the clean and protective storage of machinery and accessories.
This text is machine translated.
Highlights & Details
- 7.2V 1.5Ah
- Incl. 6 glue cartridges
- Including charger
Facts
- Warm-up time: 15 Sec.
- Diameter of the adhesive cartridges: 7 mm
- Charging time: 60 minutes.
Delivery
- Li-Ion 7.2V 1.5Ah battery
- Battery charger
- 6 adhesive cartridges
- Hard case.
- Warranty: 24 months
- Manufacturer: Ferm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns