FG Elektronik FG-ACC-PC 3000 DMX powerCON AC regulator 3000 W Ohmic

  • Item no.: 2134104
  • Manufacturer no.: 874A02
  • EAN: 4260605040115

DMX dimmer for resistive loads up to 3000 watts, especially for use in lighting and event technology. Features: Lockable powerCON TRUE1 plug connector, DMX control or manual operation via rotary potentiometer, simple menu navigation, can be used as d…

  • Item no.: 2134104
  • Manufacturer no.: 874A02
  • EAN: 4260605040115

DMX dimmer for resistive loads up to 3000 watts, especially for use in lighting and event technology. Features: Lockable powerCON TRUE1 plug connector, DMX control or manual operation via rotary potentiometer, simple menu navigation, can be used as d…

  • Max. output current 13 A
Height 97 mm
Length 214 mm
Width 105 mm
Connection USB
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
3000 W
Suitable for load type Ohmic
Weight 1000 g
Product type AC regulator

Technical data

  • Max. output current 13 A
Height 97 mm
Length 214 mm
Width 105 mm
Connection USB
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
3000 W
Suitable for load type Ohmic
Weight 1000 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AC Regulators & Dimmers