FHT 80BTF Wireless Thermostat Saving Set
- Item no.: 646463
- Manufacturer no.: 646463
- EAN: 4016138581881
The two-way wireless FHT 80BTF Wireless Thermostat Saving Set enables convenient and direct control of the supplied actuator. A total of up to eight radio-controlled actuators. The additional, built-in receiver module allows the thermostat to commun…
- Warranty: 24 months
- Item no.: 646463
- Manufacturer no.: 646463
- EAN: 4016138581881
The two-way wireless FHT 80BTF Wireless Thermostat Saving Set enables convenient and direct control of the supplied actuator. A total of up to eight radio-controlled actuators. The additional, built-in receiver module allows the thermostat to commun…
- Warranty: 24 months
Technical data
Operating voltage | 2x actuator: per 3 V/DC (2x Mignon-Battery) · 3 V/DC (2 x AAA battery) |
---|
Documents & Downloads
FHT 80BTF Wireless Thermostat Saving Set
The two-way wireless FHT 80BTF Wireless Thermostat Saving Set enables convenient and direct control of the supplied actuator. A total of up to eight radio-controlled actuators. The additional, built-in receiver module allows the thermostat to communicate with the FHZ 1000 Wireless Home Centre as well as mutual data exchange. So you can operate changes in temperature settings or time program not only directly from one place but also by a central position. The wireless thermostat reports to the Centre at regular intervals, and the Centre triggers an alarm in the event of a malfunction. For highest energy-efficiency, FHT 80B (750404) can evaluate up to four radio-door-window detector FHT 80TF and during room ventilation can reduce heating temperatur to a definable value. After closing the windows, the preset temperature is re-adjusted. The sets offered here provide a practical, quick and complete access to the system; they are upgradable and extendable. While using this regulator (and FHZ 1000), up to 15 other rooms can be connected to the system. Naturally, FHT 80B can also operate without centre system as independent single room regulator.
Highlights & Details
- Heat regulation
- Up to 15 rooms can be connected to the system
- Simple operation
- Quick installation
Delivery
- Thermostat (750404)
- Actuator (570056)
- Window alarm (646465)
- Adapter set
- Batteries
- User manual
- Warranty: 24 months
Comments
If a LTE router is used simultaneously with one of the FS20 products radio interferences may occur.Frequently bought together
Customer reviews
Similar products
See and discover other items from category