FIAP 2454 PVC T-piece (Ø x H) 75 mm x 130 mm 1 pc(s)

  • Item no.: 520842
  • Manufacturer no.: 2454
  • EAN: 4260063163883

The FIAP PVC T-piece 90° is used to divide PVC piping or an additional branch to create. It can also be 2 pipes to one guided to increase the pressure in a pipe. The FIAP T-piece 90° is for a maximum pressure of 10 bar. This text is machine translat…

  • Warranty: 24 months
  • Manufacturer: FIAP
  • Item no.: 520842
  • Manufacturer no.: 2454
  • EAN: 4260063163883

The FIAP PVC T-piece 90° is used to divide PVC piping or an additional branch to create. It can also be 2 pipes to one guided to increase the pressure in a pipe. The FIAP T-piece 90° is for a maximum pressure of 10 bar. This text is machine translat…

  • Warranty: 24 months
  • Manufacturer: FIAP

Frequently bought together

Similar products

See and discover other items from category Garden Pond Building