FIAP 2922 Pond algae treatment 500 ml

  • Item no.: 520533
  • Manufacturer no.: 2922
  • EAN: 4260063161018

FIAP premium care crystal is the immediate relief for contaminated ponds. Within a short period of time are fine, non-filterable particles, as well as bound phosphates and heavy metals. FIAP premium care CRYSTAL brings your pond to shine. Dosage 50 m…

  • Warranty: 24 months
  • Manufacturer: FIAP
  • Item no.: 520533
  • Manufacturer no.: 2922
  • EAN: 4260063161018

FIAP premium care crystal is the immediate relief for contaminated ponds. Within a short period of time are fine, non-filterable particles, as well as bound phosphates and heavy metals. FIAP premium care CRYSTAL brings your pond to shine. Dosage 50 m…

  • Warranty: 24 months
  • Manufacturer: FIAP

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@49ff3a52[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
  • H 317: May cause an allergic skin reaction. (H 317)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 362+364: Remove and wash contaminated clothing before re-use. (P 362 + 364)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)

Hazard Statement

cz.actum.core.entity.product.ProductImage@49ff3a52[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Pond Care