FIAP 2935 Bioactive algae remover 500 ml

  • Item no.: 551771
  • Manufacturer no.: 2935
  • EAN: 4260063160066

FIAP premium care POND PHOS reduces optimally to the phosphate content and prevents nutrient back solution. This will result in the algae growth systematically reduced.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: FIAP
  • Item no.: 551771
  • Manufacturer no.: 2935
  • EAN: 4260063160066

FIAP premium care POND PHOS reduces optimally to the phosphate content and prevents nutrient back solution. This will result in the algae growth systematically reduced.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: FIAP

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@1dbc4147[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1dbc4147[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Pond Care