FIAP 2995 PVC cleaner 1 l

  • Item no.: 551800
  • Manufacturer no.: 2995
  • EAN: 4260063162787

FIAP PVC cleaner is the perfect cleaning agents for adhesive joints made from PVC. This PVC cleaner on absorbent paper towels, orders and the dry adhesive surfaces clean thoroughly. Towels after each cleaning, replace them. The FIAP PVC cleaner is su…

  • Warranty: 24 months
  • Manufacturer: FIAP
  • Item no.: 551800
  • Manufacturer no.: 2995
  • EAN: 4260063162787

FIAP PVC cleaner is the perfect cleaning agents for adhesive joints made from PVC. This PVC cleaner on absorbent paper towels, orders and the dry adhesive surfaces clean thoroughly. Towels after each cleaning, replace them. The FIAP PVC cleaner is su…

  • Warranty: 24 months
  • Manufacturer: FIAP

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@36bc2e32[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@69429bbf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 319: Causes serious eye irritation. (H 319)
  • H 225: Highly flammable liquid and vapour. (H 225)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)

Hazard Statement

cz.actum.core.entity.product.ProductImage@36bc2e32[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@69429bbf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Garden Pond Building