Fiber optic continuity tester (Fiber Checker) 10mW
LogiLinks compact red light continuity tester quickly and easily identifies breaks, bends and similar faults in single and multimode fiber optic connections. The continuity tester also facilitates the assignment and patching of the fiber optic cables…
LogiLinks compact red light continuity tester quickly and easily identifies breaks, bends and similar faults in single and multimode fiber optic connections. The continuity tester also facilitates the assignment and patching of the fiber optic cables…
Fiber optic continuity tester (Fiber Checker) 10mW
LogiLinks compact red light continuity tester quickly and easily identifies breaks, bends and similar faults in single and multimode fiber optic connections. The continuity tester also facilitates the assignment and patching of the fiber optic cables by means of "end-to-end" testing.
This text is machine translated.
Highlights & Details
- Visual identification and localization of defects in glass fibers
- 2.5 mm ferrule and 1.25 mm adapter for LC, SC, ST, FC, LSH, DIN
- Range up to 10 km, operating time up to 40 hours
- Robust aluminum housing, 175x30x30 mm, black
- Wavelength and power 650 ±20 nm, 10 mW (max. 18 mW)
- Power supply: 2 AA batteries, not included
- Accessories: Nylon case for belt attachment
Delivery
- 1x fiber optic continuity tester
Comments
Customer reviews
Similar products
See and discover other items from category Network Accessories