Fibox ALN 080806 Universal enclosure 82 x 77 x 56.5 Aluminium 1 pc(s)
These high quality aluminium die-cast cases have a long life PUR seal. Thanks to the large number of attachment points on the case's base, universal use of terminals, mounting plates, DIN rails, PCBs etc. is ensured.
- Warranty: 24 months
- Manufacturer: Fibox
These high quality aluminium die-cast cases have a long life PUR seal. Thanks to the large number of attachment points on the case's base, universal use of terminals, mounting plates, DIN rails, PCBs etc. is ensured.
- Warranty: 24 months
- Manufacturer: Fibox
Technical data
- For temperatures of up to 130 °C
Material | Aluminium |
---|---|
IP rating | IP66 |
Length | 82 mm |
Width | 77 mm |
Height | 56.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 82 x 77 x 56.5 mm |
RoHS-compliant | Yes |
Type | ALN 080806 |
Type | ALN 080806 |
Product type | Universal enclosure |
---|
Documents & Downloads
Aluminium case
These high quality aluminium die-cast cases have a long life PUR seal. Thanks to the large number of attachment points on the case's base, universal use of terminals, mounting plates, DIN rails, PCBs etc. is ensured.
Delivery
- Case
- Earthing screws (copper-plated)
- Cover bolts are captive and slightly magnetic
- Warranty: 24 months
- Manufacturer: Fibox
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures