Fibox ALN 123608 Universal enclosure 120 x 360 x 82 Aluminium Silver-grey (RAL 7001) 1 pc(s)

  • Item no.: 807734
  • Manufacturer no.: 7811250
  • EAN: 6418074011404

FIBOX 7811250 ALN 123608

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 807734
  • Manufacturer no.: 7811250
  • EAN: 6418074011404

FIBOX 7811250 ALN 123608

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Aluminium
IP rating
IP66/IP67
Colour Silver-grey (RAL 7001)
Length 120 mm
Width 360 mm
Height 82 mm
Content 1 pc(s)
RoHS-compliant Yes
Type ALN 123608
Weight 2000 g
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66/IP67
Colour Silver-grey (RAL 7001)
Length 120 mm
Width 360 mm
Height 82 mm
Content 1 pc(s)
RoHS-compliant Yes
Type ALN 123608
Weight 2000 g

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures