
Number
Total (€ 293.28 / piece)
€ 293.28
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
600 mm
- Width
400 mm
- Height
210 mm
- Weight
8.4000 kg
- Content
1 pc(s)
- Type
ARCA 604021
- Dim
(L x W x H) 600 x 400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120012
- Depth
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1205426 Fibox ARCA 604021 Switchboard cabinet 600 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1205426 Fibox ARCA 604021 Switchboard cabinet 600 x 400 x 210 x 210 Polycarbonate (PC) Grey 1 pc(s)





