
Technical specifications
- Product type
Switchboard cabinet
- Features
2-point lock
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
700 mm
- Width
500 mm
- Height
300 mm
- Weight
14.4000 kg
- Content
1 pc(s)
- Type
ARCA 705030
- Dim
(L x W x H) 700 x 500 x 300 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120017
- Depth
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1369810 Fibox ARCA 705030 Switchboard cabinet 700 x 500 x 300 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369810 Fibox ARCA 705030 Switchboard cabinet 700 x 500 x 300 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Scope of delivery
- Incl. mounting plate
- This text is machine translated.





