
Technical specifications
- Product type
Switchboard cabinet
- Features
2-point lock
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
800 mm
- Width
600 mm
- Height
300 mm
- Weight
18.8500 kg
- Content
1 pc(s)
- Type
ARCA 806030
- Dim
(L x W x H) 800 x 600 x 300 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120019
- Depth
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1369811 Fibox ARCA 806030 Switchboard cabinet 800 x 600 x 300 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369811 Fibox ARCA 806030 Switchboard cabinet 800 x 600 x 300 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Scope of delivery
- Incl. mounting plate
- This text is machine translated.





