
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
2-point lock
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
800 mm
- Width
600 mm
- Height
300 mm
- Dimensions
800 x 600 x 300 mm
- Content
1 pc(s)
- Type
ARCA 806030 No MP
- Dim
(L x W x H) 800 x 600 x 300 mm
- RoHS-compliant
Yes
- Manufacturer part #
8120019N
- Depth
300 mm
Documents & Downloads
Datasheet
Datasheet 1369816 Fibox ARCA 806030 No MP Switchboard cabinet 800 x 600 x 300 x 300 Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1369816 Fibox ARCA 806030 No MP Switchboard cabinet 800 x 600 x 300 x 300 Grey-white (RAL 7035) 1 pc(s) Piece





