Fibox CAB P 806030 Wall-mount enclosure 835 x 635 x 300 Polyester Grey-white (RAL 7035) 1 pc(s)
Fibox-switch boards of CAB P series are used for installation and protection of your electrical and electronic equipment and components in extreme environments. They are also suitable for difficult and demanding working conditions. The very extensive…
- Warranty: 24 months
- Manufacturer: Fibox
Fibox-switch boards of CAB P series are used for installation and protection of your electrical and electronic equipment and components in extreme environments. They are also suitable for difficult and demanding working conditions. The very extensive…
- Warranty: 24 months
- Manufacturer: Fibox
Technical data
Material | Polyester |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | Double bit lock |
Length | 835 mm |
Width | 635 mm |
Height | 300 mm |
Content | 1 pc(s) |
Type | CAB P 806030 |
Dim | (L x W x H) 835 x 635 x 300 mm |
RoHS-compliant | Yes |
---|---|
Manufacturer part # | 8104308 |
Material (details) | Polyester |
Type | CAB P 806030 |
Product type | Wall-mount enclosure |
Documents & Downloads
Fibox CAB P 806030 Wall-mount enclosure 835 x 635 x 300 Polyester Grey-white (RAL 7035) 1 pc(s)
Fibox-switch boards of CAB P series are used for installation and protection of your electrical and electronic equipment and components in extreme environments. They are also suitable for difficult and demanding working conditions. The very extensive Fibox housing program is superior to conventional steel switching cabinets in many cases. The housings are made of fiberglass-reinforced polyester (GRP) is produced, a flame retardant, insulating material, which is highly valued for its outstanding characteristics such as resistance to corrosion and chemicals substance, impact resistance, weather resistance and temperature resistance.
The CAB P (IP 66) program provides you with seven multi-purpose cabinets for indoors and outdoors use. The cabinets are available with glossy cover and equipped with a 3 mm double-bit security lock.
- Warranty: 24 months
- Manufacturer: Fibox
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures