
Highlights & Details
Wall housing CAB
Our service for you
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Snap fastener long side
- Length
400 mm
- Width
300 mm
- Height
180 mm
- Weight
3100 g
- Content
1 pc(s)
- Type
CAB PC 403018 T
- Dim
(L x W x H) 400 x 300 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
8113050
Documents & Downloads
Datasheet
Datasheet 807789 Fibox CAB PC 403018 T Wall-mount enclosure, Fitting bracket 400 x 300 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 807789 Fibox CAB PC 403018 T Wall-mount enclosure, Fitting bracket 400 x 300 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
Description
Scope of delivery
- Lower section, cover, screw set.
- This text is machine translated.

