Fibox CAB PC 405020 G Wall-mount enclosure, Fitting bracket 400 x 500 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1

  • Item no.: 807837
  • Manufacturer no.: 8113361
  • EAN: 6418074020345

FIBOX 8113361 CAB PC 405020 G

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 807837
  • Manufacturer no.: 8113361
  • EAN: 6418074020345

FIBOX 8113361 CAB PC 405020 G

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polycarbonate (PC)
IP rating
IP65
Colour Grey-white (RAL 7035)
Type Snap fastener short side
Length 400 mm
Width 500 mm
Height 200 mm
Weight 4180 g
Content 1 pc(s)
Type CAB PC 405020 G
RoHS-compliant Yes
Manufacturer part # 8113361
Product type Wall-mount enclosure

Technical data

Material Polycarbonate (PC)
IP rating
IP65
Colour Grey-white (RAL 7035)
Type Snap fastener short side
Length 400 mm
Width 500 mm
Height 200 mm
Weight 4180 g
Content 1 pc(s)
Type CAB PC 405020 G

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures