
Total (€ 377.31 / piece)
€ 377.31
plus VAT.
14-day return policy included
Highlights & Details
Wall housing CAB
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Double sided ward
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Double bit lock long side
- Length
500 mm
- Width
400 mm
- Height
200 mm
- Dimensions
500 x 400 x 200 mm
- Weight
4945 g
- Content
1 pc(s)
- Type
CAB PC 504020 G3B
- Dim
(L x W x H) 500 x 400 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
8113362
- Depth
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 807838 Fibox CAB PC 504020 G3B Wall-mount enclosure, Fitting bracket 500 x 400 x 200 x 200 Polycarbonate (PC) Grey-white (RAL 7
Description
Scope of delivery
- Lower section, cover, screw set.
- This text is machine translated.

