Fibox CAB PC 504020 T Wall-mount enclosure, Fitting bracket 500 x 400 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1

  • Item no.: 807799
  • Manufacturer no.: 8113060
  • EAN: 6418074020338

FIBOX 8113060 CAB PC 504020 T

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 807799
  • Manufacturer no.: 8113060
  • EAN: 6418074020338

FIBOX 8113060 CAB PC 504020 T

  • Warranty: 24 months
  • Manufacturer: Fibox
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP65
Colour Grey-white (RAL 7035)
Type Snap fastener long side
Length 500 mm
Width 400 mm
Height 200 mm
Weight 4180 g
Content 1 pc(s)
Type CAB PC 504020 T
RoHS-compliant Yes
Manufacturer part # 8113060
Product type Wall-mount enclosure

Technical data

Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP65
Colour Grey-white (RAL 7035)
Type Snap fastener long side
Length 500 mm
Width 400 mm
Height 200 mm
Weight 4180 g
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures