Fibox CAB PCQ 403017 G Wall-mount enclosure, Fitting bracket 400 x 300 x 170 Polycarbonate (PC) Grey-white (RAL 7035) 1

  • Item no.: 807835
  • Manufacturer no.: 8113358
  • EAN: 6418074011169

FIBOX 8113358 CAB PCQ 403017 G

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 807835
  • Manufacturer no.: 8113358
  • EAN: 6418074011169

FIBOX 8113358 CAB PCQ 403017 G

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Type Quick-lock
Length 400 mm
Width 300 mm
Height 170 mm
Weight 3100 g
Content 1 pc(s)
Type CAB PCQ 403017 G
RoHS-compliant Yes
Manufacturer part # 8113358
Product type Wall-mount enclosure

Technical data

Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Type Quick-lock
Length 400 mm
Width 300 mm
Height 170 mm
Weight 3100 g
Content 1 pc(s)
Type CAB PCQ 403017 G

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures