Fibox P 404012 Universal enclosure 405 x 400 x 120 Polyester Silver-grey (RAL 7001) 1 pc(s)

  • Item no.: 549965
  • Manufacturer no.: 7094450
  • EAN: 6418074004444

POLYEST.ENCLOSURE P 404012

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549965
  • Manufacturer no.: 7094450
  • EAN: 6418074004444

POLYEST.ENCLOSURE P 404012

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 405 mm
Width 400 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 404012
Product type Universal enclosure

Technical data

Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 405 mm
Width 400 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 404012
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures