Fibox PC 150/35 LT Universal enclosure 180 x 130 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 527744
  • Manufacturer no.: 6012913
  • EAN: 6418074022370

These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant…

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 527744
  • Manufacturer no.: 6012913
  • EAN: 6418074022370

These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant…

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Temperature resistance -40 ° C to + 120 ° C.
  • Fire classification UL94 5V
  • UV resistance UL508
  • Halogen-free
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Cover, clear
Length 180 mm
Width 130 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 180 x 130 x 35 mm
RoHS-compliant Yes
Type PC 150/35 LT
Material (details) Polycarbonate
Predefined attributes (long page) -
Predefined attributes (short page) -
Product type Universal enclosure

Technical data

  • Temperature resistance -40 ° C to + 120 ° C.
  • Fire classification UL94 5V
  • UV resistance UL508
  • Halogen-free
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Cover, clear
Length 180 mm
Width 130 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 180 x 130 x 35 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures