Fibox PC 153412 Universal enclosure 150 x 340 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 549625
  • Manufacturer no.: 7032710
  • EAN: 6418074058454

PC ENCLOSURE PC 153412

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549625
  • Manufacturer no.: 7032710
  • EAN: 6418074058454

PC ENCLOSURE PC 153412

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 150 mm
Width 340 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 153412
Product type Universal enclosure

Technical data

Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 150 mm
Width 340 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 153412
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures