Fibox PC 162513 Universal enclosure 160 x 250 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 549647
  • Manufacturer no.: 7032860
  • EAN: 6418074003690

PC ENCLOSURE PC 162513

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549647
  • Manufacturer no.: 7032860
  • EAN: 6418074003690

PC ENCLOSURE PC 162513

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 160 mm
Width 250 mm
Height 125 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 162513
Product type Universal enclosure

Technical data

Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 160 mm
Width 250 mm
Height 125 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 162513
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures