
Number
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
225 mm
- Width
180 mm
- Height
175 mm
- Dimensions
225 x 180 x 175 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 200/175 XHG
- Dim
(L x W x H) 225 x 180 x 175 mm
- RoHS-compliant
Yes
- Manufacturer part #
6013329
- Depth
175 mm
Documents & Downloads
Datasheet
Datasheet 451613 Fibox PC 200/175 XHG Fitting bracket 225 x 180 x 175 x 175 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 451613 Fibox PC 200/175 XHG Fitting bracket 225 x 180 x 175 x 175 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) P

