Fibox PC 233011 Universal enclosure 230 x 300 x 110 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 549664
  • Manufacturer no.: 7032890
  • EAN: 6418074003713

PC ENCLOSURE PC 233011

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549664
  • Manufacturer no.: 7032890
  • EAN: 6418074003713

PC ENCLOSURE PC 233011

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 230 mm
Width 300 mm
Height 110 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 233011
Product type Universal enclosure

Technical data

Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 230 mm
Width 300 mm
Height 110 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PC 233011
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures