
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
100 mm
- Height
35 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 95/35 LT
- Dim
(L x W x H) 100 x 100 x 35 mm
- RoHS-compliant
Yes
- Manufacturer part #
6012931
Documents & Downloads
Datasheet
Datasheet 451585 Fibox PC 95/35 LT Fitting bracket 100 x 100 x 35 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451585 Fibox PC 95/35 LT Fitting bracket 100 x 100 x 35 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s)

