
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
80 mm
- Height
65 mm
- Content
1 pc(s)
- Type
PC F 65 G
- Dim
(L x W x H) 230 x 80 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724311
Documents & Downloads
Datasheet
Datasheet 535805 Fibox PC F 65 G Fitting bracket 230 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535805 Fibox PC F 65 G Fitting bracket 230 x 80 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

