
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
80 mm
- Height
85 mm
- Content
1 pc(s)
- Type
PC F 85 G
- Dim
(L x W x H) 230 x 80 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724312
Documents & Downloads
Datasheet
Datasheet 535817 Fibox PC F 85 G Fitting bracket 230 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535817 Fibox PC F 85 G Fitting bracket 230 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

