Fibox PCM 175/75 T Universal enclosure 180 x 180 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant…
- Warranty: 24 months
- Manufacturer: Fibox
These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant…
- Warranty: 24 months
- Manufacturer: Fibox
Technical data
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
Features | Cover (clear) |
---|---|
Material | Polycarbonate (PC) |
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | Cover, clear |
Length | 180 mm |
Width | 180 mm |
Height | 75 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 180 x 180 x 75 mm |
RoHS-compliant | Yes |
---|---|
Type | PCM 175/75 T |
Material (details) | Polycarbonate |
Predefined attributes (long page) | 3 x M32/M20 |
Predefined attributes (short page) | 3 x M25/M16 |
Product type | Universal enclosure |
Documents & Downloads
Fibox PCM 175/75 T Universal enclosure 180 x 180 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant), UV-stabilised and protection class IP 66/ IP 67.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Delivery
- 4 x polyamide screws.
- Warranty: 24 months
- Manufacturer: Fibox
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures