Fibox PCT 163610 Universal enclosure 160 x 360 x 100 Polycarbonate (PC) 1 pc(s)

  • Item no.: 549908
  • Manufacturer no.: 7022851
  • EAN: 6418074058706

PC ENCLOSURE PCT 163610

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549908
  • Manufacturer no.: 7022851
  • EAN: 6418074058706

PC ENCLOSURE PCT 163610

  • Warranty: 24 months
  • Manufacturer: Fibox
Features Cover (clear)
Material Polycarbonate (PC)
Length 160 mm
Width 360 mm
Height 100 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PCT 163610
Product type Universal enclosure

Technical data

Features Cover (clear)
Material Polycarbonate (PC)
Length 160 mm
Width 360 mm
Height 100 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PCT 163610
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures