Fibox PCT 233009 Universal enclosure 230 x 300 x 90 Polycarbonate (PC) 1 pc(s)

  • Item no.: 549913
  • Manufacturer no.: 7022871
  • EAN: 6418074003829

PC ENCLOSURE PCT 233009

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549913
  • Manufacturer no.: 7022871
  • EAN: 6418074003829

PC ENCLOSURE PCT 233009

  • Warranty: 24 months
  • Manufacturer: Fibox
Features Cover (clear)
Material Polycarbonate (PC)
Length 230 mm
Width 300 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PCT 233009
Product type Universal enclosure

Technical data

Features Cover (clear)
Material Polycarbonate (PC)
Length 230 mm
Width 300 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type PCT 233009
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures