
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Car relays
Our service for you
Technical specifications
- Switching current (IS max.): 60 A
- Actuation power: 900 mW
- Product type
Automotive relay
- Type
FRA2C-2-DC12V
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Connection
Print
- Switching voltage (max.)
14 V DC
- Switching current (max.)
40 A
- NO switching current (max.)
60 A
- Max. switching capacity
150 W
- Resistance (coil)
90 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
19 mm
- Height
20 mm
- Length
24 mm
- Dim
(L x W x H) 24 x 19 x 20 mm
- RoHS-compliant
Yes
- Type
Print Connectors 3 x Ø 2.2 mm, 4 x Ø 1.5 mm
- Nominal voltage (details)
12 V DC
- Switching current
(NO) 40 A/ (NC) 30 A
- Type
FRA2C-2-DC12V
Documents & Downloads
Datasheet
Datasheet 504366 FiC FRA2C-2-DC12V Automotive relay 12 V DC 40 A 1 change-over
User & Safety Instructions
User & Safety Instructions 504366 FiC FRA2C-2-DC12V Automotive relay 12 V DC 40 A 1 change-over
Description
Open standard automotive relays with changeover in print version, Euro-grid, versatile.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.









