
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC3A-1A-DC24V
- Features
w/o elbow mount
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Contact material
AgSnO2
- Connection
Print
- Switching voltage (max.)
14 V DC
- Switching current (max.)
70 A
- NO switching current (max.)
70 A
- Resistance (coil)
320 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
26.5 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 26.5 mm
- RoHS-compliant
Yes
- Type
Coil connectors 2 x Ø 1.9 mm; contact terminals 6 x Ø 2.2 mm
- Nominal voltage (details)
24 V DC
- Switching current
70 A
- Type
FRC3A-1A-DC24V
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504371 FiC FRC3A-1A-DC24V Automotive relay 24 V DC 70 A 1 maker
User & Safety Instructions
User & Safety Instructions 504371 FiC FRC3A-1A-DC24V Automotive relay 24 V DC 70 A 1 maker
Description
Power relay with protective cap in print version. Wide range of applications, especially in the automotive sector, due to high contact load.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.









