FiC FRT5-DC12V PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

  • Item no.: 504394
  • Manufacturer no.: FRT5-DC12V
  • EAN: 2050000399701

Washing proof DIL Subminiatur relays, low 5 mm height. Wide range of applications of telecommunications, medical, office and security technology to general industrial control, monostable

  • Warranty: 24 months
  • Manufacturer: FiC
  • Item no.: 504394
  • Manufacturer no.: FRT5-DC12V
  • EAN: 2050000399701

Washing proof DIL Subminiatur relays, low 5 mm height. Wide range of applications of telecommunications, medical, office and security technology to general industrial control, monostable

  • Warranty: 24 months
  • Manufacturer: FiC
Type FRT5-DC12V
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 30 V DC
Control mode monostable, 1 coil
R(coil) 1028 Ω
Contact type 2 change-overs
Contact material AgPd/AgPd/Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 1 A
Max. switching capacity 30 W , 62.5 VA
Connection Solder pins
Length 14 mm
Width 9 mm
Height 5 mm
Dim (L x W x H) 14 x 9 x 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Nominal voltage (details) 12 V DC
Switching capacity
Max 30 W / 62.5 VA
Switching voltage 30 V/DC/125 V AC
Switching current 1 A
Type FRT5-DC12V
Contact type 2 CO, DPDT
Product type PCB relay

Technical data

Type FRT5-DC12V
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 30 V DC
Control mode monostable, 1 coil
R(coil) 1028 Ω
Contact type 2 change-overs
Contact material AgPd/AgPd/Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 1 A

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays