Finder 15.81.8.230.0500
Suitable for incandescent and halogen lighting loads (with or without transformer or electronic supply). Compatible with energy saving (CFL or LED) dimmable lamps and with all types of electromagnetic transformers, even under no-load conditions. Use …
- Warranty: 24 months
- Manufacturer: Finder
Suitable for incandescent and halogen lighting loads (with or without transformer or electronic supply). Compatible with energy saving (CFL or LED) dimmable lamps and with all types of electromagnetic transformers, even under no-load conditions. Use …
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 15.81.8.230.0500 |
---|---|
Operating voltage | 230 V AC |
Contact type | 1 maker |
Switching voltage (max.) | 230 V AC |
Max. switching capacity | 500 W |
Mounting type | DIN rail |
Min. temperature | -10 °C |
Max. temperature | +50 °C |
Width | 17.5 mm |
Height | 60.8 mm |
Depth | 88.8 mm |
---|---|
Dim | (W x H x D) 17.5 x 60.8 x 88.8 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
IP rating | IP20 |
Power | Min 3 W Max 500 W |
Switching capacity | Min 5 WMax 500 W |
Switching voltage | 230 V AC |
Switching current | - |
Type | 15.81.8.230.0500 |
Ambient temperature | -10 - +50 °C |
Contact type | SPST-NO, Dimmer |
Operating voltage | 230 V AC |
Product type | Rail-mount dimmer |
Documents & Downloads
Finder 15.81.8.230.0500
Suitable for incandescent and halogen lighting loads (with or without transformer or electronic supply). Compatible with energy saving (CFL or
LED) dimmable lamps and with all types of
electromagnetic transformers, even under
no-load conditions. Use with 3 or 4 wire connection
“Soft” On and Off transitions.
Two selectable operating modes: with or without previous light level memory.
Thermal protection against overload. Self resetting thermo-fuse for extreme protection.
230Vac supply, 50/60 Hz with automatic recognition of frequency
Highlights & Details
- Linear dimming
- 17.5 mm modular
- Maximum lamp load 500W
- Multifunction
- Compatible with energy saving dimmable lamps
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches