There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
22.74.0.024.1310
4-pin
4 makers
AgNi
24 V DC
24 V AC
400 V AC
7000 VA
32 A
Screw terminal
45 ms
70 ms
IP20
-15 °C
+55 °C
35 mm
85 mm
64.4 mm
(W x H x D) 35 x 85 x 64.4 mm
1 pc(s)
Datasheet 2377832 Finder 22.74.0.024.1310 Contactor 4 makers 24 V DC, 24 V AC 32 A 1 pc(s)
User & Safety Instructions 2377832 Finder 22.74.0.024.1310 Contactor 4 makers 24 V DC, 24 V AC 32 A 1 pc(s)