Technical data
Type | 30.22.9.024.0000 |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 37.9 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 2 change-overs |
Contact material | AgNi+Au |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 1.25 A |
Max. switching capacity | 125 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +75 °C |
Length | 20.3 mm |
Width | 10.1 mm |
Height | 11.1 mm |
Dim | (L x W x H) 20.3 x 10.1 x 11.1 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Switching capacity | 125 VA (AC1) |
Switching voltage | 30 V/DC/125 V AC |
Switching current | (30 V/DC) 2 A/(125 V/AC) 1.25 A |
Coil rating | 0.2 W |
Contact type | DPDT-CO |
Product type | PCB relay |
Documents & Downloads
Dual-In-Line relays, series 30
Miniature PCB relays.
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals: UL, CSA. Information on voltage range at 20 ° C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays