
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Miniature PCB relay, series 32
Technical specifications
- Product type
PCB relay
- Type
32.21.7.005.2000
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.9 V DC
- Max. pick-up voltage
7.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
125 Ω
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20 mm
- Width
10 mm
- Height
10.7 mm
- Dim
(L x W x H) 20 x 10 x 10.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506075 Finder 32.21.7.005.2000 PCB relay 5 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506075 Finder 32.21.7.005.2000 PCB relay 5 V DC 6 A 1 change-over 1 pc(s)
Description
Small, sealed power relay in dual-in-line design with sensitive DC-coil 200 mW.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, VDE.















