Technical data
- Relay protection type: RT III
Type | 36.11.9.024.4011 |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 31.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1600 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 19 mm |
Width | 15.5 mm |
Height | 16 mm |
Dim | (L x W x H) 19 x 15.5 x 16 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | DC coil |
Switching capacity | (AC1) 2500 VA |
Switching voltage | 30V/DC/250 V AC |
Switching current | 10 A |
Coil rating | 0.36 W |
Contact type | SPDT-CO |
Product type | PCB relay |
Documents & Downloads
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays