Total (€ 17.65 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Poled
- Switching behavior of the drive: Monostable
- With forced contacts: No.
- Type of switch contact: Single contact
- Complete unit with base: Yes
- Product type
Crossbar switch
- Type
38.51.0.240.0062
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
220 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
75.6 mm
- Width
6.2 mm
- Height
87.9 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474235 Finder 38.51.0.240.0062 Crossbar switch 220 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2474235 Finder 38.51.0.240.0062 Crossbar switch 220 V DC/AC 6 A 1 change-over 10 pc(s)
Description
Coupling relays, color black, for DIN rail with screw connections, 1 changer 6 A / 250 V AC coil voltage 220 to 240 V AC/DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.