Finder 39.41.0.012.5060 - MasterINPUT Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
For correct connection of sensors to PLC input. Sensor connections on same coupling relay input with simple cable assignment. Bridgeable for multiple sensors/NOCs for sensors with 2 connections or when controlling via NOC BB = + (plus), A1 = single s…
For correct connection of sensors to PLC input. Sensor connections on same coupling relay input with simple cable assignment. Bridgeable for multiple sensors/NOCs for sensors with 2 connections or when controlling via NOC BB = + (plus), A1 = single s…
MasterINPUT coupling relay with EMR relay output series 39.41
For correct connection of sensors to PLC input. Sensor connections on same coupling relay input with simple cable assignment. Bridgeable for multiple sensors/NOCs for sensors with 2 connections or when controlling via NOC BB = + (plus), A1 = single sensor/NOC output. Bridgeable for multiple sensors for sensors with 3 BB = + (plus) connections, A2 = – (minus) bridgeable for multiple sensors, A1 = single sensor output. Terminals A2, BB and 11 are bridgeable.
Highlights & Details
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Comments
CE approved.Customer reviews
Similar products
See and discover other items from category Coupling Relays