Number
Highlights & Details
Time relay master timer 39.91 (EMR)
Technical specifications
- Product type
Crossbar switch
- Type
39.91.0.012.0060
- Connection
Pull spring
- Min. pick-up voltage
9.6 V DC
9.6 V AC
- Max. pick-up voltage
13.2 V DC
13.2 V AC
- Contact type
1 change-over
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
6 A
6.2
90.7 mm
94.3 mm
10 A
TRUE
Screw connection
12-12 V
12-12 V
12-12 V
AC/DC
IP20
9.6-13.2 V
9.6-13.2 V
9.6-13.2 V
AC/DC
Documents & Downloads
Datasheet
Datasheet 1217616 Finder 39.91.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217616 Finder 39.91.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.