Finder 40.52.9.006.0000 PCB relay 8 A 2 change-overs 1 pc(s)
Variants
40.51.7.024.0000 Content: 1 pc(s) 40.51.8.024.0000-1 Content: 1 pc(s) 40.51.8.230.0000 Content: 1 pc(s) 40.51.9.012.0000-1 Content: 1 pc(s) 40.51.9.024.0000-1 Content: 1 pc(s) 40.52.6.024.0000-1 Content: 1 pc(s) 40.52.7.024.5000-1 Content: 1 pc(s) 40.52.8.110.0000-1 Content: 1 pc(s) 40.52.8.240.0000-1 Content: 1 pc(s) 40.52.9.005.0000-1 Content: 1 pc(s) 40.52.9.006.0000-1 Content: 1 pc(s) 40.52.9.024.2000-1 Content: 1 pc(s) 40.52.9.024.5001-1 Content: 1 pc(s)
The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
- Warranty: 24 months
- Manufacturer: Finder
Variants
40.51.7.024.0000 Content: 1 pc(s) 40.51.8.024.0000-1 Content: 1 pc(s) 40.51.8.230.0000 Content: 1 pc(s) 40.51.9.012.0000-1 Content: 1 pc(s) 40.51.9.024.0000-1 Content: 1 pc(s) 40.52.6.024.0000-1 Content: 1 pc(s) 40.52.7.024.5000-1 Content: 1 pc(s) 40.52.8.110.0000-1 Content: 1 pc(s) 40.52.8.240.0000-1 Content: 1 pc(s) 40.52.9.005.0000-1 Content: 1 pc(s) 40.52.9.006.0000-1 Content: 1 pc(s) 40.52.9.024.2000-1 Content: 1 pc(s) 40.52.9.024.5001-1 Content: 1 pc(s)
The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
- Warranty: 24 months
- Manufacturer: Finder
Technical data
- Relay protection RT II
Type | 40.52.9.006.0000 |
---|---|
Control mode | monostable, 1 coil |
Contact type | 2 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 8 A |
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.4 mm |
---|---|
Height | 25 mm |
Dim | (L x W x H) 29 x 12.4 x 25 mm |
Content | 1 pc(s) |
Air/creeping distance | (Coil / contacte) 8 mm |
Product type | PCB relay |
Documents & Downloads
Finder 40.52.9.006.0000 PCB relay 8 A 2 change-overs 1 pc(s)
The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B.Information on the voltage range at 20 ° C.V
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays