
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
3% = € 0.17
€ 5.70
10
5% = € 0.29
€ 5.58
50
10% = € 0.58
€ 5.29
100
20% = € 1.17
€ 4.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 6.71
-13 %
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Plug-/print relay, series 40.61
- Pin length 5.3 mm
Technical specifications
- Product type
PCB relay
- Type
40.61.7.012.0000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
288 Ω
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1560603 Finder 40.61.7.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560603 Finder 40.61.7.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, LR, CSA, CCC.











