Finder 40.61.7.012.2320 PCB relay 12 V DC 16 A 1 maker 1 pc(s)
Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 40.61.7.012.2320 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9.6 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 300 Ω |
Contact type | 1 maker |
Contact material | AgCdO |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
---|---|
Creepage distance (coil/clips) | 8 mm |
Connection | Solder pins |
Electrical lifespan | 100 x 103 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.4 mm |
Height | 25 mm |
Dim | (L x W x H) 29 x 12.4 x 25 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 12 V DC |
Switching capacity | (AC1) 4000 VA |
Switching current | 16 A |
Type | 40.61.7.012.2320 |
Nominal voltage range | 9.6 - 18 V DC |
Switch-on current | Max 30 A |
Contact type | SPST-NO |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series 40.61
Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.
This text is machine translated.
Highlights & Details
- 5mm contact pin pitch
- DC sensitive coils as standard
- 6 kV (1.2/50 μs) isolation coil-contacts
- 8mm creepage and clearance distances between coil and contacts
- Meets EN 60335-1 glow wire requirements
- Flux proof: RT II standard, (RT III option)
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays