Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





PCB relay
40.61.7.024.2320
24 V DC
19.2 V DC
36 V DC
monostable, 1 coil
1200 Ω
1 maker
AgCdO
400 V AC
16 A
4000 VA
8 mm
Solder pins
100 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
24 V DC
(AC1) 4000 VA
16 A
40.61.7.024.2320
19.2 - 36 V DC
Datasheet 503731 Finder 40.61.7.024.2320 PCB relay 24 V DC 16 A 1 maker 1 pc(s)