
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 8.39
150
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 8.39 / piece)
€ 419.50
plus VAT.
14-day return policy included
Highlights & Details
Print relay, series 40.62
- Pin length 5.3 mm
- This text is machine translated.
Our service for you
Technical specifications
- Product type
PCB relay
- Type
40.62.7.110.0000
- Coil nominal voltage
110 V DC
- Min. pick-up voltage
80.3 V DC
- Max. pick-up voltage
165 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
23500 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1973622 Finder 40.62.7.110.0000 PCB relay 110 V DC 10 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1973622 Finder 40.62.7.110.0000 PCB relay 110 V DC 10 A 2 change-overs 1 pc(s)
Description
Hints
Approvals: CULus, EAC, RINA, ENEC, CSA.





