
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Highlights & Details
Low-profile PCB relay, 41 series, bi-stable
Our service for you
Technical specifications
- Product type
PCB relay
- Type
41.52.6.012.4016
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
bi-stable, 2 coil
- Resistance (coil)
220 Ω
- Coil voltage rating
650 mW
- Contact type
2 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1419696 Finder 41.52.6.012.4016 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419696 Finder 41.52.6.012.4016 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Description
Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204 and EN 60335.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, ENEC.







