
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Base Plug/print relay, 41 series
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
41.61.9.012.0000
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- Type
DC coils (Standard contacts)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196599 Finder 41.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196599 Finder 41.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
The relays conform to VDE 0106 / T 101 safe separation between coil and contacts.
Hints
Approvals UL, CSA, VDE Information on the voltage range at 20 ° C.










